Diode 1200 V 6A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA06TB120S

DigiKey Part Number
HFA06TB120S-ND
Manufacturer
Manufacturer Product Number
HFA06TB120S
Description
DIODE STANDARD 1200V 6A TO263AB
Customer Reference
Detailed Description
Diode 1200 V 6A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
80 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3 V @ 6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.