cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT24-HT3-GS08

DigiKey Part Number
GSOT24-HT3-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT24-HT3-GS08
Description
TVS DIODE 24VWM 47VC LLP75-3B
Customer Reference
Detailed Description
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-3B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
235W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-WDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.