
GSIB2540N-M3/45 | |
|---|---|
DigiKey Part Number | GSIB2540N-M3/45-ND |
Manufacturer | |
Manufacturer Product Number | GSIB2540N-M3/45 |
Description | BRIDGE RECT 1P 400V 25A GSIB-5S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GSIB-5S |
Technology Standard | Supplier Device Package GSIB-5S |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,27027 € | 1 524,32 € |
| Unit Price without VAT: | 1,27027 € |
|---|---|
| Unit Price with VAT: | 1,52432 € |

