
GSIB2540-E3/45 | |
|---|---|
DigiKey Part Number | GSIB2540-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GSIB2540-E3/45 |
Description | BRIDGE RECT 1P 400V 3.5A GSIB-5S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 12.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GSIB-5S |
Technology Standard | Supplier Device Package GSIB-5S |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 3.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 20 | 2,08250 € | 41,65 € |
| 100 | 1,63860 € | 163,86 € |
| 500 | 1,34108 € | 670,54 € |
| 1 000 | 1,24551 € | 1 245,51 € |
| 2 000 | 1,16520 € | 2 330,40 € |
| 5 000 | 1,10445 € | 5 522,25 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,27200 € |

