
GSIB15A80-E3/45 | |
|---|---|
DigiKey Part Number | GSIB15A80-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GSIB15A80-E3/45 |
Description | BRIDGE RECT 1P 800V 3.5A GSIB-5S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 20 | 1,68350 € | 33,67 € |
| 100 | 1,31660 € | 131,66 € |
| 500 | 1,07092 € | 535,46 € |
| 1 000 | 0,99197 € | 991,97 € |
| 2 000 | 0,92589 € | 1 851,78 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,49200 € |

