Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GSD2004W-G3-08 | |
|---|---|
DigiKey Part Number | GSD2004W-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSD2004W-G3-08 |
Description | DIODE STANDARD 240V 225MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 225mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004W-E3-08 | Vishay General Semiconductor - Diodes Division | 2 157 | 112-GSD2004W-E3-08CT-ND | 0,37000 € | Parametric Equivalent |
| GSD2004W-E3-18 | Vishay General Semiconductor - Diodes Division | 9 221 | GSD2004W-E3-18GICT-ND | 0,37000 € | Parametric Equivalent |
| GSD2004W-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GSD2004W-G3-18-ND | 0,06594 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06296 € | 944,40 € |
| Unit Price without VAT: | 0,06296 € |
|---|---|
| Unit Price with VAT: | 0,07555 € |


