
GP20B-E3/54 | |
---|---|
DigiKey Part Number | GP20B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP20B-E3/54 |
Description | DIODE STANDARD 100V 2A GP20 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole GP20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | GP20 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |