Similar

GP15KHE3/54 | |
|---|---|
DigiKey Part Number | GP15KHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP15KHE3/54 |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW55-TR | Vishay General Semiconductor - Diodes Division | 22 249 | 112-BYW55-TRCT-ND | 2,07000 € | Similar |
| GP15K-E3/54 | Vishay General Semiconductor - Diodes Division | 15 211 | GP15K-E3/54GICT-ND | 1,61000 € | Similar |



