Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

GP10D-E3/73 | |
|---|---|
DigiKey Part Number | GP10D-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10D-E3/73 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10-4003E-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | GP10-4003E-E3/53-ND | 0,37053 € | Parametric Equivalent |
| GP10D-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GP10D-E3/54-ND | 0,27865 € | Parametric Equivalent |
| GP10DE-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GP10DE-E3/54-ND | 0,30076 € | Parametric Equivalent |
| 1N3611 | Microchip Technology | 0 | 1N3611-ND | 3,76000 € | Similar |
| 1N4003-G | Comchip Technology | 0 | 1N4003-G-ND | 0,02995 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,27865 € | 2 507,85 € |
| Unit Price without VAT: | 0,27865 € |
|---|---|
| Unit Price with VAT: | 0,33438 € |









