MFR Recommended
Similar

GIB1403HE3_A/P | |
|---|---|
DigiKey Part Number | 112-GIB1403HE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | GIB1403HE3_A/P |
Description | DIODE STANDARD 150V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GIB1404HM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-GIB1404HM3/ITR-ND | 1,23555 € | MFR Recommended |
| STPS3150UY | STMicroelectronics | 7 060 | 497-12332-1-ND | 0,72000 € | Similar |



