MFR Recommended
Similar

GIB1401HE3_A/I | |
|---|---|
DigiKey Part Number | 112-GIB1401HE3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GIB1401HE3_A/I |
Description | DIODE STANDARD 50V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 50 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GIB1404HM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-GIB1404HM3/ITR-ND | 1,23555 € | MFR Recommended |
| STPS1045BY-TR | STMicroelectronics | 9 629 | 497-12279-1-ND | 1,09000 € | Similar |



