
GI1404-E3/45 | |
|---|---|
DigiKey Part Number | GI1404-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GI1404-E3/45 |
Description | DIODE STANDARD 200V 8A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1202D | STMicroelectronics | 128 | 497-7577-5-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 50 | 1,31820 € | 65,91 € |
| 100 | 1,18790 € | 118,79 € |
| 500 | 0,95942 € | 479,71 € |
| 1 000 | 0,88596 € | 885,96 € |
| 2 000 | 0,82422 € | 1 648,44 € |
| 5 000 | 0,75746 € | 3 787,30 € |
| 10 000 | 0,74260 € | 7 426,00 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,19200 € |

