Similar

GI1403-E3/45 | |
|---|---|
DigiKey Part Number | GI1403-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GI1403-E3/45 |
Description | DIODE STANDARD 150V 8A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR815G | onsemi | 1 136 | MUR815GOS-ND | 1,44000 € | Similar |
| STPS10150CT | STMicroelectronics | 2 629 | 497-5398-5-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,91488 € | 914,88 € |
| Unit Price without VAT: | 0,91488 € |
|---|---|
| Unit Price with VAT: | 1,09786 € |



