GDZ24B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,02745 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03002 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03863 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35 616
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 140
Unit Price: 0,25000 €
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ24B-E3-18

DigiKey Part Number
GDZ24B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ24B-E3-18
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±4% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03260 €326,00 €
20 0000,02953 €590,60 €
30 0000,02797 €839,10 €
50 0000,02621 €1 310,50 €
70 0000,02517 €1 761,90 €
100 0000,02416 €2 416,00 €
250 0000,02194 €5 485,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03260 €
Unit Price with VAT:0,03912 €