GDZ10B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05782 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 65
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 66
Unit Price: 0,30000 €
Datasheet
Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ10B-HE3-18

DigiKey Part Number
GDZ10B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ10B-HE3-18
Description
DIODE ZENER 10V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ10B-HE3_A18Vishay General Semiconductor - Diodes Division0112-GDZ10B-HE3_A18TR-ND0,05782 €MFR Recommended
CMDZ5240B TR PBFREECentral Semiconductor Corp651514-CMDZ5240BTRPBFREECT-ND0,60000 €Similar
SZMM3Z10VST1Gonsemi66SZMM3Z10VST1GOSCT-ND0,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types