Parametric Equivalent

GBU8M-M3/45 | |
|---|---|
DigiKey Part Number | GBU8M-M3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU8M-M3/45 |
Description | BRIDGE RECT 1PHASE 1KV 8A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU8M-M3/51 | Vishay General Semiconductor - Diodes Division | 0 | GBU8M-M3/51-ND | 0,88255 € | Parametric Equivalent |
| GBU410-G | Comchip Technology | 0 | GBU410-G-ND | 0,59630 € | Similar |
| GBU610-G | Comchip Technology | 145 | GBU610-G-ND | 1,64000 € | Similar |
| GBU810-G | Comchip Technology | 0 | GBU810-G-ND | 0,69545 € | Similar |
| GBU8M | onsemi | 1 714 | GBU8MFS-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 20 | 1,48700 € | 29,74 € |
| 100 | 1,15410 € | 115,41 € |
| 500 | 0,93092 € | 465,46 € |
| 1 000 | 0,85921 € | 859,21 € |
| 2 000 | 0,79893 € | 1 597,86 € |
| 5 000 | 0,73374 € | 3 668,70 € |
| 10 000 | 0,71636 € | 7 163,60 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,10800 € |




