Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8K-E3/45

DigiKey Part Number
GBU8K-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GBU8K-E3/45
Description
BRIDGE RECT 1PHASE 800V 3.9A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU8K-E3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
3.9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 194
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,46000 €2,46 €
201,40700 €28,14 €
1001,08970 €108,97 €
5000,87694 €438,47 €
1 0000,80855 €808,55 €
2 0000,75105 €1 502,10 €
5 0000,68887 €3 444,35 €
10 0000,66696 €6 669,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,95200 €