GBPC606/1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: 4,22000 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC606/1

DigiKey Part Number
GBPC606/1GI-ND
Manufacturer
Manufacturer Product Number
GBPC606/1
Description
BRIDGE RECT 1PHASE 600V 3A GBPC6
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, GBPC-6
Technology
Standard
Supplier Device Package
GBPC6
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC606-E4/51Vishay General Semiconductor - Diodes Division90GBPC606-E4/51GI-ND4,22000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes