MFR Recommended

GBLA10-M3/51 | |
|---|---|
DigiKey Part Number | GBLA10-M3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBLA10-M3/51 |
Description | BRIDGE RECT 1PHASE 1KV 4A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL10E-E3/A | Vishay General Semiconductor - Diodes Division | 335 | 112-GBL10E-E3/A-ND | 2,18000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 0,58059 € | 2 090,12 € |
| Unit Price without VAT: | 0,58059 € |
|---|---|
| Unit Price with VAT: | 0,69671 € |


