MFR Recommended

GBLA10-E3/45 | |
|---|---|
DigiKey Part Number | GBLA10-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBLA10-E3/45 |
Description | BRIDGE RECT 1PHASE 1KV 3A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL10E-E3/P | Vishay General Semiconductor - Diodes Division | 1 144 | 112-GBL10E-E3/P-ND | 2,18000 € | MFR Recommended |
| GBU410-G | Comchip Technology | 0 | GBU410-G-ND | 0,59630 € | Similar |
| GBU610-G | Comchip Technology | 145 | GBU610-G-ND | 1,64000 € | Similar |
| GBU810-G | Comchip Technology | 0 | GBU810-G-ND | 0,69545 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47080 € | 941,60 € |
| Unit Price without VAT: | 0,47080 € |
|---|---|
| Unit Price with VAT: | 0,56496 € |



