
GBL06E-E3/A | |
|---|---|
DigiKey Part Number | 112-GBL06E-E3/A-ND |
Manufacturer | |
Manufacturer Product Number | GBL06E-E3/A |
Description | BRIDGE RECT 1PHASE 600V 3A GBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,40100 € | 14,01 € |
| 400 | 0,78670 € | 314,68 € |
| 800 | 0,72186 € | 577,49 € |
| 1 200 | 0,68883 € | 826,60 € |
| 2 000 | 0,65172 € | 1 303,44 € |
| 5 200 | 0,59385 € | 3 088,02 € |
| 10 000 | 0,56572 € | 5 657,20 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |

