Similar
Similar
Similar
Similar

FES16FT-E3/45 | |
|---|---|
DigiKey Part Number | FES16FT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | FES16FT-E3/45 |
Description | DIODE STANDARD 300V 16A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG10I300PA | IXYS | 85 | DPG10I300PA-ND | 2,33000 € | Similar |
| DPG15I300PA | IXYS | 47 | DPG15I300PA-ND | 2,79000 € | Similar |
| DPG30I300PA | IXYS | 0 | DPG30I300PA-ND | 3,71000 € | Similar |
| LQA06T300 | Power Integrations | 2 859 | 596-LQA06T300-ND | 0,59000 € | Similar |
| LXA03T600 | Power Integrations | 60 | 596-LXA03T600-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68492 € | 684,92 € |
| Unit Price without VAT: | 0,68492 € |
|---|---|
| Unit Price with VAT: | 0,82190 € |




