
FES16BTHE3/45 | |
|---|---|
DigiKey Part Number | FES16BTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | FES16BTHE3/45 |
Description | DIODE STANDARD 100V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 16 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

