FEPB16GT-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,69916 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 189
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38955 €
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 40 103
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 762
Unit Price: 2,24000 €
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBRB15H50CT-E3/81

FEPB16GT-E3/81

DigiKey Part Number
FEPB16GT-E3/81-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FEPB16GT-E3/81
Description
DIODE ARRAY GP 400V 8A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types