Similar
Similar
Similar
Similar

HFA06PB120 | |
|---|---|
DigiKey Part Number | HFA06PB120-ND |
Manufacturer | |
Manufacturer Product Number | HFA06PB120 |
Description | DIODE STANDARD 1200V 6A TO247AC |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247AC Modified |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG60I1200HA | IXYS | 0 | DHG60I1200HA-ND | 4,87730 € | Similar |
| DSEI12-12A | IXYS | 14 580 | DSEI12-12A-ND | 3,42000 € | Similar |
| DSEI60-12A | IXYS | 0 | DSEI60-12A-ND | 8,18000 € | Similar |
| DSEP15-12CR | IXYS | 285 | DSEP15-12CR-ND | 10,45000 € | Similar |





