Similar



ESH2PDHM3/85A | |
|---|---|
DigiKey Part Number | ESH2PDHM3/85AGITR-ND - Tape & Reel (TR) ESH2PDHM3/85AGICT-ND - Cut Tape (CT) ESH2PDHM3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2PDHM3/85A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Series | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MER2DAH-AU_R1_007A1 | Panjit International Inc. | 8 747 | 3757-MER2DAH-AU_R1_007A1CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,29210 € | 29,21 € |
| 500 | 0,22302 € | 111,51 € |
| 1 000 | 0,20074 € | 200,74 € |
| 2 000 | 0,18198 € | 363,96 € |
| 5 000 | 0,16167 € | 808,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14911 € | 1 491,10 € |
| 20 000 | 0,13856 € | 2 771,20 € |
| 30 000 | 0,13318 € | 3 995,40 € |
| 50 000 | 0,12714 € | 6 357,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |


