


ESH2PD-M3/84A | |
|---|---|
DigiKey Part Number | ESH2PD-M3/84AGITR-ND - Tape & Reel (TR) ESH2PD-M3/84AGICT-ND - Cut Tape (CT) ESH2PD-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2PD-M3/84A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25390 € | 25,39 € |
| 500 | 0,19284 € | 96,42 € |
| 1 000 | 0,17316 € | 173,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14811 € | 444,33 € |
| 6 000 | 0,13550 € | 813,00 € |
| 9 000 | 0,12907 € | 1 161,63 € |
| 15 000 | 0,12184 € | 1 827,60 € |
| 21 000 | 0,11756 € | 2 468,76 € |
| 30 000 | 0,11340 € | 3 402,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |


