EGP50C-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,91630 €
Datasheet

Similar


onsemi
In Stock: 488
Unit Price: 0,82000 €
Datasheet
Diode 150 V 5A Through Hole GP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP50C-E3/73

DigiKey Part Number
EGP50C-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGP50C-E3/73
Description
DIODE STANDARD 150V 5A GP20
Customer Reference
Detailed Description
Diode 150 V 5A Through Hole GP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
GP20
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP51C-E3/DVishay General Semiconductor - Diodes Division0EGP51C-E3/D-ND0,91630 €Similar
MUR415Gonsemi488MUR415GOS-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types