
EGP50B-E3/54 | |
|---|---|
DigiKey Part Number | EGP50B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGP50B-E3/54 |
Description | DIODE STANDARD 100V 5A GP20 |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole GP20 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 95pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package GP20 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP51B-E3/C | Vishay General Semiconductor - Diodes Division | 0 | EGP51B-E3/C-ND | 0,91630 € | Similar |
| MUR410G | onsemi | 5 423 | MUR410GOS-ND | 0,81000 € | Similar |
| MUR410RLG | onsemi | 1 815 | MUR410RLGOSCT-ND | 0,82000 € | Similar |



