
EGF1AHE3_A/H | |
|---|---|
DigiKey Part Number | EGF1AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGF1AHE3_A/H |
Description | DIODE STANDARD 50V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Series | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214BA (GF1) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

