
DZ23C18-G3-18 | |
|---|---|
DigiKey Part Number | 112-DZ23C18-G3-18TR-ND - Tape & Reel (TR) 112-DZ23C18-G3-18CT-ND - Cut Tape (CT) 112-DZ23C18-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C18-G3-18 |
Description | DIODE ZENER ARRAY 18V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,04890 € | 4,89 € |
| 500 | 0,04632 € | 23,16 € |
| 1 000 | 0,04203 € | 42,03 € |
| 2 000 | 0,04161 € | 83,22 € |
| 5 000 | 0,04117 € | 205,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03174 € | 317,40 € |
| 20 000 | 0,03088 € | 617,60 € |
| 30 000 | 0,02874 € | 862,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

