
BZX85C43-TR | |
|---|---|
DigiKey Part Number | BZX85C43-TRGITR-ND - Tape & Reel (TR) BZX85C43-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C43-TR |
Description | DIODE ZENER 43V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 33 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,26610 € | 26,61 € |
| 500 | 0,20250 € | 101,25 € |
| 1 000 | 0,18197 € | 181,97 € |
| 2 000 | 0,16469 € | 329,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14596 € | 729,80 € |
| 10 000 | 0,13439 € | 1 343,90 € |
| 15 000 | 0,12849 € | 1 927,35 € |
| 25 000 | 0,12187 € | 3 046,75 € |
| 35 000 | 0,11794 € | 4 127,90 € |
| 50 000 | 0,11413 € | 5 706,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

