
BZX85B4V7-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B4V7-TAPCT-ND - Cut Tape (CT) 112-BZX85B4V7-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B4V7-TAP |
Description | DIODE ZENER 4.7V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3825A-1 | Microchip Technology | 0 | 1N3825A-1-ND | 5,70655 € | Similar |
| 1N4624 | Microchip Technology | 0 | 150-1N4624-ND | 2,29047 € | Similar |
| 1N4688 | Microchip Technology | 0 | 1N4688-ND | 4,01815 € | Similar |
| 1N4732A | onsemi | 6 954 | 1N4732AFS-ND | 0,22000 € | Similar |
| 1N4732A | Microchip Technology | 0 | 1N4732AMS-ND | 2,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1 000 | 0,07635 € | 76,35 € |
| 2 000 | 0,06808 € | 136,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05474 € | 273,70 € |
| 10 000 | 0,04960 € | 496,00 € |
| 15 000 | 0,04698 € | 704,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |


