
BZX85B43-TAP | |
---|---|
DigiKey Part Number | BZX85B43-TAP-ND - Tape & Box (TB) |
Manufacturer | Vishay General Semiconductor - Diodes Division |
Manufacturer Product Number | BZX85B43-TAP |
Description | DIODE ZENER 43V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 33 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 000 | 0,04445 € | 1 111,25 € |
50 000 | 0,04098 € | 2 049,00 € |
75 000 | 0,03921 € | 2 940,75 € |
125 000 | 0,03722 € | 4 652,50 € |
175 000 | 0,03646 € | 6 380,50 € |
Unit Price without VAT: | 0,04445 € |
---|---|
Unit Price with VAT: | 0,05334 € |