
BZX85B27-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B27-TR-ND - Tape & Reel (TR) 112-BZX85B27-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B27-TR |
Description | DIODE ZENER 27V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08050 € | 40,25 € |
| 1 000 | 0,07134 € | 71,34 € |
| 2 000 | 0,06363 € | 127,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05525 € | 276,25 € |
| 10 000 | 0,05006 € | 500,60 € |
| 15 000 | 0,04742 € | 711,30 € |
| 25 000 | 0,04289 € | 1 072,25 € |
| 35 000 | 0,04269 € | 1 494,15 € |
| 50 000 | 0,04203 € | 2 101,50 € |
| 125 000 | 0,03722 € | 4 652,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

