
BZX85B18-TR | |
---|---|
DigiKey Part Number | 112-BZX85B18-TR-ND - Tape & Reel (TR) 112-BZX85B18-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B18-TR |
Description | DIODE ZENER 18V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13500 € | 1,35 € |
100 | 0,05920 € | 5,92 € |
500 | 0,05748 € | 28,74 € |
1 000 | 0,05576 € | 55,76 € |
2 000 | 0,05533 € | 110,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,05525 € | 276,25 € |
10 000 | 0,05006 € | 500,60 € |
15 000 | 0,04742 € | 711,30 € |
25 000 | 0,04375 € | 1 093,75 € |
35 000 | 0,04287 € | 1 500,45 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |