
BZX85C15-TAP | |
---|---|
DigiKey Part Number | BZX85C15-TAPCT-ND - Cut Tape (CT) BZX85C15-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C15-TAP |
Description | DIODE ZENER 15V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.3 W ±6% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C15-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10000 € | 1,00 € |
100 | 0,04800 € | 4,80 € |
500 | 0,04718 € | 23,59 € |
1 000 | 0,04632 € | 46,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,04375 € | 218,75 € |
10 000 | 0,03774 € | 377,40 € |
15 000 | 0,03560 € | 534,00 € |
25 000 | 0,03345 € | 836,25 € |
35 000 | 0,03146 € | 1 101,10 € |
50 000 | 0,03002 € | 1 501,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20400 € |