
BZX55B5V6-TAP | |
|---|---|
DigiKey Part Number | BZX55B5V6-TAPGICT-ND - Cut Tape (CT) BZX55B5V6-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B5V6-TAP |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B5V6-TR | Vishay General Semiconductor - Diodes Division | 49 235 | BZX55B5V6-TRGICT-ND | 0,46000 € | Parametric Equivalent |
| 1N5232B | onsemi | 8 108 | 1N5232B-ND | 0,14000 € | Similar |
| 1N5232B | Microchip Technology | 511 | 1N5232BMS-ND | 1,48000 € | Similar |
| 1N5232B TR PBFREE | Central Semiconductor Corp | 2 524 | 1514-1N5232BTRPBFREECT-ND | 0,40000 € | Similar |
| 1N5232BTR | onsemi | 34 238 | 1N5232BFSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17830 € | 17,83 € |
| 500 | 0,13380 € | 66,90 € |
| 1 000 | 0,11940 € | 119,40 € |
| 2 000 | 0,10728 € | 214,56 € |
| 5 000 | 0,09413 € | 470,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08600 € | 860,00 € |
| 20 000 | 0,07916 € | 1 583,20 € |
| 30 000 | 0,07568 € | 2 270,40 € |
| 50 000 | 0,07176 € | 3 588,00 € |
| 70 000 | 0,06944 € | 4 860,80 € |
| 100 000 | 0,06719 € | 6 719,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

