
BZX55B36-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B36-TR-ND - Tape & Reel (TR) 112-BZX55B36-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B36-TR |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,03088 € | 15,44 € |
| 1 000 | 0,02831 € | 28,31 € |
| 2 000 | 0,02788 € | 55,76 € |
| 5 000 | 0,02745 € | 137,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02728 € | 272,80 € |
| 20 000 | 0,02464 € | 492,80 € |
| 30 000 | 0,01801 € | 540,30 € |
| 50 000 | 0,01716 € | 858,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

