Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B20-TR

DigiKey Part Number
112-BZX55B20-TR-ND - Tape & Reel (TR)
112-BZX55B20-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55B20-TR
Description
DIODE ZENER 20V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
1000,17830 €17,83 €
5000,13380 €66,90 €
1 0000,11940 €119,40 €
2 0000,10728 €214,56 €
5 0000,09413 €470,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08600 €860,00 €
20 0000,07916 €1 583,20 €
30 0000,07568 €2 270,40 €
50 0000,07176 €3 588,00 €
70 0000,06944 €4 860,80 €
100 0000,06719 €6 719,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €