
| BZX384C7V5-HE3-08 | |
|---|---|
| DigiKey Part Number | 112-BZX384C7V5-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C7V5-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C7V5-HE3-08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX384C7V5-HE3-08 | 
| Description | DIODE ZENER 7.5V 200MW SOD323 | 
| Customer Reference | |
| Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,11400 € | 1,14 € | 
| 100 | 0,07060 € | 7,06 € | 
| 500 | 0,05168 € | 25,84 € | 
| 1 000 | 0,04551 € | 45,51 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,03764 € | 112,92 € | 
| 6 000 | 0,03366 € | 201,96 € | 
| 9 000 | 0,03163 € | 284,67 € | 
| 15 000 | 0,02935 € | 440,25 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,22800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France