
BZX384B4V7-HE3-08 | |
|---|---|
DigiKey Part Number | BZX384B4V7-HE3-08GITR-ND - Tape & Reel (TR) BZX384B4V7-HE3-08GICT-ND - Cut Tape (CT) BZX384B4V7-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B4V7-HE3-08 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07630 € | 7,63 € |
| 500 | 0,05594 € | 27,97 € |
| 1 000 | 0,04932 € | 49,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04088 € | 122,64 € |
| 6 000 | 0,03661 € | 219,66 € |
| 9 000 | 0,03443 € | 309,87 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |


