BZW04-7V0BHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15771 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34050 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,10928 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05942 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,15252 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05942 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10391 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06041 €
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-7V0BHE3/54

DigiKey Part Number
BZW04-7V0BHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-7V0BHE3/54
Description
TVS DIODE 7.02VWM 12.1V DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.1V Clamp 33A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5000,15771 €867,40 €
11 0000,14575 €1 603,25 €
16 5000,13966 €2 304,39 €
27 5000,13296 €3 656,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15771 €
Unit Price with VAT:0,18925 €