
| BZW04-9V4B-E3/54 | |
|---|---|
| DigiKey Part Number | 112-BZW04-9V4B-E3/54TR-ND - Tape & Reel (TR) 112-BZW04-9V4B-E3/54CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BZW04-9V4B-E3/54 | 
| Description | TVS DIODE 9.4VWM 15.6V DO204AL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 15.6V Clamp 25.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 9.4V | |
| Voltage - Breakdown (Min) | 10.5V | |
| Voltage - Clamping (Max) @ Ipp | 15.6V | |
| Current - Peak Pulse (10/1000µs) | 25.7A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,55000 € | 0,55 € | 
| 10 | 0,32500 € | 3,25 € | 
| 100 | 0,20830 € | 20,83 € | 
| 500 | 0,17224 € | 86,12 € | 
| 1 000 | 0,14115 € | 141,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 500 | 0,10973 € | 603,51 € | 
| 11 000 | 0,09259 € | 1 018,49 € | 
| 16 500 | 0,09216 € | 1 520,64 € | 
| 27 500 | 0,09173 € | 2 522,58 € | 
| 38 500 | 0,08990 € | 3 461,15 € | 
| Unit Price without VAT: | 0,55000 € | 
|---|---|
| Unit Price with VAT: | 0,66000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France