
BZW04-23-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-23-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-23-E3/54 |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,12836 € | 705,98 € |
| 11 000 | 0,11820 € | 1 300,20 € |
| 16 500 | 0,11303 € | 1 865,00 € |
| 27 500 | 0,10722 € | 2 948,55 € |
| 38 500 | 0,10395 € | 4 002,07 € |
| Unit Price without VAT: | 0,12836 € |
|---|---|
| Unit Price with VAT: | 0,15403 € |








