
BZW04-136BHE3/73 | |
|---|---|
DigiKey Part Number | BZW04-136BHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-136BHE3/73 |
Description | TVS DIODE 136VWM 219VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-136B-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-136B-E3/73-ND | 0,28049 € | Direct |
| P4KE160CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE160CA-E3/73-ND | 0,28049 € | Direct |
| P4KE160CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE160CAHE3/73-ND | 0,30562 € | Direct |
| P4KE160CA | Littelfuse Inc. | 0 | P4KE160CA-ND | 0,19044 € | Direct |
| P4KE160CA-B | Littelfuse Inc. | 0 | P4KE160CA-B-ND | 0,24674 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28590 € | 857,70 € |
| 6 000 | 0,26491 € | 1 589,46 € |
| 9 000 | 0,25422 € | 2 287,98 € |
| 15 000 | 0,24806 € | 3 720,90 € |
| Unit Price without VAT: | 0,28590 € |
|---|---|
| Unit Price with VAT: | 0,34308 € |






