
BZW04-11B-E3/73 | |
|---|---|
DigiKey Part Number | BZW04-11B-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-11B-E3/73 |
Description | TVS DIODE 11.1VWM 18.2V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-11BHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-11BHE3/73-ND | 0,28965 € | Direct |
| P4KE13CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE13CA-E3/73-ND | 0,26570 € | Direct |
| P4KE13CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE13CAHE3/73-ND | 0,27323 € | Direct |
| P4KE13CA | Littelfuse Inc. | 4 745 | 18-P4KE13CACT-ND | 0,63000 € | Similar |
| P4KE13CA-B | Littelfuse Inc. | 852 | P4KE13CA-B-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26570 € | 797,10 € |
| Unit Price without VAT: | 0,26570 € |
|---|---|
| Unit Price with VAT: | 0,31884 € |





