
BZT55C7V5-GS08 | |
---|---|
DigiKey Part Number | 112-BZT55C7V5-GS08TR-ND - Tape & Reel (TR) 112-BZT55C7V5-GS08CT-ND - Cut Tape (CT) 112-BZT55C7V5-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C7V5-GS08 |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C7V5-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,07500 € | 0,75 € |
100 | 0,03520 € | 3,52 € |
500 | 0,03474 € | 17,37 € |
1 000 | 0,03431 € | 34,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,03365 € | 84,12 € |
5 000 | 0,02997 € | 149,85 € |
7 500 | 0,02809 € | 210,68 € |
12 500 | 0,01716 € | 214,50 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13200 € |