BZT55C39-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 490
Unit Price: 0,15000 €
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C39-GS08

DigiKey Part Number
BZT55C39-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55C39-GS08
Description
DIODE ZENER 39V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-C39,115Nexperia USA Inc.2 4901727-3630-1-ND0,15000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5000,06175 €771,88 €
25 0000,05675 €1 418,75 €
37 5000,05421 €2 032,88 €
62 5000,05134 €3 208,75 €
87 5000,04965 €4 344,38 €
125 0000,04887 €6 108,75 €
Manufacturers Standard Package
Unit Price without VAT:0,06175 €
Unit Price with VAT:0,07410 €