
| BZT55C33-GS08 | |
|---|---|
| DigiKey Part Number | 112-BZT55C33-GS08TR-ND - Tape & Reel (TR) 112-BZT55C33-GS08CT-ND - Cut Tape (CT) 112-BZT55C33-GS08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT55C33-GS08 | 
| Description | DIODE ZENER 33V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZT55C33-GS08 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 QuadroMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,11000 € | 0,11 € | 
| 10 | 0,07500 € | 0,75 € | 
| 100 | 0,03600 € | 3,60 € | 
| 500 | 0,03514 € | 17,57 € | 
| 1 000 | 0,03429 € | 34,29 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,03363 € | 84,08 € | 
| 5 000 | 0,02995 € | 149,75 € | 
| 7 500 | 0,02808 € | 210,60 € | 
| 12 500 | 0,02486 € | 310,75 € | 
| 17 500 | 0,02400 € | 420,00 € | 
| 25 000 | 0,02315 € | 578,75 € | 
| 62 500 | 0,02268 € | 1 417,50 € | 
| 125 000 | 0,01779 € | 2 223,75 € | 
| Unit Price without VAT: | 0,11000 € | 
|---|---|
| Unit Price with VAT: | 0,13200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France